


AD5336BRUZ | |
|---|---|
DigiKey Part Number | 505-AD5336BRUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5336BRUZ |
Description | IC DAC 10BIT 28-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 4 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5336BRUZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 4 | |
Settling Time | 9µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 2.5V ~ 5.5V | |
Voltage - Supply, Digital | 2.5V ~ 5.5V | |
INL/DNL (LSB) | ±0.5, ±0.05 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 337,86000 Kč | 337,86 Kč |
| 10 | 267,41000 Kč | 2 674,10 Kč |
| 50 | 239,24700 Kč | 11 962,35 Kč |
| 100 | 230,52440 Kč | 23 052,44 Kč |
| 250 | 221,31640 Kč | 55 329,10 Kč |
| 500 | 215,76746 Kč | 107 883,73 Kč |
| Unit Price without VAT: | 337,86000 Kč |
|---|---|
| Unit Price with VAT: | 408,81060 Kč |


