


AD5330BRUZ-REEL7 | |
|---|---|
DigiKey Part Number | AD5330BRUZ-REEL7TR-ND - Tape & Reel (TR) AD5330BRUZ-REEL7CT-ND - Cut Tape (CT) AD5330BRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5330BRUZ-REEL7 |
Description | IC DAC 8BIT V-OUT 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5330BRUZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 1 | |
Settling Time | 8µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 2.5V ~ 5.5V | |
Voltage - Supply, Digital | 2.5V ~ 5.5V | |
INL/DNL (LSB) | ±0.15, ±0.02 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,98000 Kč | 171,98 Kč |
| 10 | 115,35400 Kč | 1 153,54 Kč |
| 25 | 100,56840 Kč | 2 514,21 Kč |
| 100 | 83,86110 Kč | 8 386,11 Kč |
| 250 | 75,65876 Kč | 18 914,69 Kč |
| 500 | 73,41188 Kč | 36 705,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 73,41188 Kč | 73 411,88 Kč |
| Unit Price without VAT: | 171,98000 Kč |
|---|---|
| Unit Price with VAT: | 208,09580 Kč |

