10 Bit Digital to Analog Converter 4 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Bit Digital to Analog Converter 4 16-TSSOP
High Speed Converters by Analog Devices

AD5317RBRUZ-RL7

DigiKey Part Number
AD5317RBRUZ-RL7TR-ND - Tape & Reel (TR)
AD5317RBRUZ-RL7CT-ND - Cut Tape (CT)
AD5317RBRUZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5317RBRUZ-RL7
Description
IC DAC 10BIT 16-TSSOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 4 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5317RBRUZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
10
Number of D/A Converters
4
Settling Time
7µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.12, -
Architecture
String DAC
Operating Temperature
-40°C ~ 105°C
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 995
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1171,97000 Kč171,97 Kč
10133,33700 Kč1 333,37 Kč
25123,66160 Kč3 091,54 Kč
100113,72940 Kč11 372,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000105,44797 Kč105 447,97 Kč
2 000103,31531 Kč206 630,62 Kč
Manufacturers Standard Package
Unit Price without VAT:171,97000 Kč
Unit Price with VAT:208,08370 Kč