ADA4352-2ACPZ-RL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADA4352-2ACPZ-RL
High Speed Converters by Analog Devices

AD5316RBCPZ-RL7

DigiKey Part Number
505-AD5316RBCPZ-RL7TR-ND - Tape & Reel (TR)
505-AD5316RBCPZ-RL7CT-ND - Cut Tape (CT)
505-AD5316RBCPZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5316RBCPZ-RL7
Description
IC DAC 10BIT V-OUT 16LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 4 16-LFCSP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
AD5316RBCPZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
10
Number of D/A Converters
4
Settling Time
7µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
I2C
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.12, ±0.5 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 105°C
Package / Case
16-WFQFN Exposed Pad, CSP
Supplier Device Package
16-LFCSP (3x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 385
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1192,19000 Kč192,19 Kč
10129,68900 Kč1 296,89 Kč
25113,42600 Kč2 835,65 Kč
10095,02600 Kč9 502,60 Kč
25085,99432 Kč21 498,58 Kč
50085,25250 Kč42 626,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50085,25250 Kč127 878,75 Kč
Manufacturers Standard Package
Unit Price without VAT:192,19000 Kč
Unit Price with VAT:232,54990 Kč