


AD5313RBRUZ | |
|---|---|
DigiKey Part Number | 505-AD5313RBRUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5313RBRUZ |
Description | IC DAC 10BIT V-OUT 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 2 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5313RBRUZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 2 | |
Settling Time | 7µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.5V ~ 5.5V | |
Voltage - Supply, Digital | 2.5V ~ 5.5V | |
INL/DNL (LSB) | ±0.12, ±0.5 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,77000 Kč | 147,77 Kč |
| 10 | 98,21900 Kč | 982,19 Kč |
| 96 | 71,02188 Kč | 6 818,10 Kč |
| 192 | 65,37891 Kč | 12 552,75 Kč |
| 288 | 62,51337 Kč | 18 003,85 Kč |
| 576 | 59,72938 Kč | 34 404,12 Kč |
| Unit Price without VAT: | 147,77000 Kč |
|---|---|
| Unit Price with VAT: | 178,80170 Kč |

