


AD5312ARMZ-REEL7 | |
|---|---|
DigiKey Part Number | AD5312ARMZ-REEL7TR-ND - Tape & Reel (TR) AD5312ARMZ-REEL7CT-ND - Cut Tape (CT) AD5312ARMZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5312ARMZ-REEL7 |
Description | IC DAC 10BIT V-OUT 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 2 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5312ARMZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 2 | |
Settling Time | 9µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 2.5V ~ 5.5V | |
Voltage - Supply, Digital | 2.5V ~ 5.5V | |
INL/DNL (LSB) | ±0.5, ±0.05 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,03000 Kč | 189,03 Kč |
| 10 | 127,47900 Kč | 1 274,79 Kč |
| 25 | 111,43880 Kč | 2 785,97 Kč |
| 100 | 93,30410 Kč | 9 330,41 Kč |
| 250 | 84,39788 Kč | 21 099,47 Kč |
| 500 | 83,41062 Kč | 41 705,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 83,41063 Kč | 83 410,63 Kč |
| Unit Price without VAT: | 189,03000 Kč |
|---|---|
| Unit Price with VAT: | 228,72630 Kč |

