10 Bit Digital to Analog Converter 1 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Bit Digital to Analog Converter 1 10-MSOP
High Speed Converters by Analog Devices

AD5311RBRMZ

DigiKey Part Number
505-AD5311RBRMZ-ND
Manufacturer
Manufacturer Product Number
AD5311RBRMZ
Description
IC DAC 10BIT 10-MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 1 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5311RBRMZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Active
Number of Bits
10
Number of D/A Converters
1
Settling Time
7µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
I2C
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.5 (Max), ±0.5 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 105°C
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 146
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
186,09000 Kč86,09 Kč
1065,13600 Kč651,36 Kč
5056,71140 Kč2 835,57 Kč
10054,09920 Kč5 409,92 Kč
25051,34096 Kč12 835,24 Kč
50049,67874 Kč24 839,37 Kč
1 00048,31115 Kč48 311,15 Kč
2 50046,86712 Kč117 167,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:86,09000 Kč
Unit Price with VAT:104,16890 Kč