


AD5310BRTZ-500RL7 | |
|---|---|
DigiKey Part Number | AD5310BRTZ-500RL7TR-ND - Tape & Reel (TR) AD5310BRTZ-500RL7CT-ND - Cut Tape (CT) AD5310BRTZ-500RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5310BRTZ-500RL7 |
Description | IC DAC 10BIT V-OUT SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | AD5310BRTZ-500RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 1 | |
Settling Time | 8µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±4 (Max), ±0.5 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,29000 Kč | 194,29 Kč |
| 10 | 131,26800 Kč | 1 312,68 Kč |
| 25 | 114,83200 Kč | 2 870,80 Kč |
| 100 | 96,25530 Kč | 9 625,53 Kč |
| 250 | 87,13352 Kč | 21 783,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 86,56812 Kč | 43 284,06 Kč |
| Unit Price without VAT: | 194,29000 Kč |
|---|---|
| Unit Price with VAT: | 235,09090 Kč |

