8 Bit Digital to Analog Converter 4 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Bit Digital to Analog Converter 4 10-MSOP
High Speed Converters by Analog Devices

AD5304ARMZ

DigiKey Part Number
505-AD5304ARMZ-ND
Manufacturer
Manufacturer Product Number
AD5304ARMZ
Description
IC DAC 8BIT 10-MSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 4 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5304ARMZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.5V ~ 5.5V
Packaging
Tube
Voltage - Supply, Digital
2.5V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±0.15, ±0.02
Number of Bits
8
Architecture
String DAC
Number of D/A Converters
4
Operating Temperature
-40°C ~ 105°C
Settling Time
8µs
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Output Type
Voltage - Buffered
Supplier Device Package
10-MSOP
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI, DSP
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 56
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1139,73000 Kč139,73 Kč
10107,36400 Kč1 073,64 Kč
5094,43780 Kč4 721,89 Kč
10090,43150 Kč9 043,15 Kč
25086,20244 Kč21 550,61 Kč
50083,65392 Kč41 826,96 Kč
1 00081,55543 Kč81 555,43 Kč
2 50079,34108 Kč198 352,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:139,73000 Kč
Unit Price with VAT:169,07330 Kč