8 Bit Digital to Analog Converter 1 SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Bit Digital to Analog Converter 1 SOT-23-6
High Speed Converters by Analog Devices

AD5301BRTZ-500RL7

DigiKey Part Number
AD5301BRTZ500RLTR-ND - Tape & Reel (TR)
AD5301BRTZ500RLCT-ND - Cut Tape (CT)
AD5301BRTZ500RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5301BRTZ-500RL7
Description
IC DAC 8BIT SOT-23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 1 SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
AD5301BRTZ-500RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
8
Number of D/A Converters
1
Settling Time
8µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
I2C
Reference Type
Supply
Voltage - Supply, Analog
2.5V ~ 5.5V
Voltage - Supply, Digital
2.5V ~ 5.5V
INL/DNL (LSB)
±0.15, ±0.02
Architecture
String DAC
Operating Temperature
-40°C ~ 105°C
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 711
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1147,20000 Kč147,20 Kč
10113,51500 Kč1 135,15 Kč
25105,08240 Kč2 627,06 Kč
10095,80760 Kč9 580,76 Kč
25095,73828 Kč23 934,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50088,72242 Kč44 361,21 Kč
1 00086,52982 Kč86 529,82 Kč
1 50085,43176 Kč128 147,64 Kč
Manufacturers Standard Package
Unit Price without VAT:147,20000 Kč
Unit Price with VAT:178,11200 Kč