


AD5300WBRTZ-RL7 | |
|---|---|
DigiKey Part Number | 505-AD5300WBRTZ-RL7TR-ND - Tape & Reel (TR) 505-AD5300WBRTZ-RL7CT-ND - Cut Tape (CT) 505-AD5300WBRTZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5300WBRTZ-RL7 |
Description | IC DAC 8BIT SOT-23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | AD5300WBRTZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 1 | |
Settling Time | 6µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1 (Max), ±0.25 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,03000 Kč | 131,03 Kč |
| 10 | 100,66400 Kč | 1 006,64 Kč |
| 25 | 93,04640 Kč | 2 326,16 Kč |
| 100 | 84,68490 Kč | 8 468,49 Kč |
| 250 | 84,17260 Kč | 21 043,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 76,08485 Kč | 228 254,55 Kč |
| Unit Price without VAT: | 131,03000 Kč |
|---|---|
| Unit Price with VAT: | 158,54630 Kč |

