8 Bit Digital to Analog Converter 1 SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Bit Digital to Analog Converter 1 SOT-23-6
High Speed Converters by Analog Devices

AD5300WBRTZ-RL7

DigiKey Part Number
505-AD5300WBRTZ-RL7TR-ND - Tape & Reel (TR)
505-AD5300WBRTZ-RL7CT-ND - Cut Tape (CT)
505-AD5300WBRTZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5300WBRTZ-RL7
Description
IC DAC 8BIT SOT-23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 1 SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
AD5300WBRTZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
8
Number of D/A Converters
1
Settling Time
6µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
Supply
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±1 (Max), ±0.25 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 105°C
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Mounting Type
Surface Mount
Grade
Automotive
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1131,03000 Kč131,03 Kč
10100,66400 Kč1 006,64 Kč
2593,04640 Kč2 326,16 Kč
10084,68490 Kč8 468,49 Kč
25084,17260 Kč21 043,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00076,08485 Kč228 254,55 Kč
Manufacturers Standard Package
Unit Price without VAT:131,03000 Kč
Unit Price with VAT:158,54630 Kč