Parametric Equivalent



AD5292BRUZ-100 | |
|---|---|
DigiKey Part Number | 505-AD5292BRUZ-100-ND |
Manufacturer | |
Manufacturer Product Number | AD5292BRUZ-100 |
Description | IC DIG POT 100K 14-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 1 Circuit 1024 Taps SPI Interface 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5292BRUZ-100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 1024 | |
Resistance (Ohms) | 100k | |
Interface | SPI | |
Memory Type | Non-Volatile | |
Voltage - Supply | 9V ~ 33V, ±9V ~ 16.5V | |
Features | Cascade Pin | |
Tolerance | ±1% | |
Temperature Coefficient (Typ) | 35ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Operating Temperature | -40°C ~ 105°C | |
Resistance - Wiper (Ohms) (Typ) | 60 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,68000 Kč | 182,68 Kč |
| 10 | 141,69500 Kč | 1 416,95 Kč |
| 96 | 120,47167 Kč | 11 565,28 Kč |
| 192 | 116,24141 Kč | 22 318,35 Kč |
| 288 | 114,12194 Kč | 32 867,12 Kč |
| 576 | 111,01453 Kč | 63 944,37 Kč |
| 1 056 | 108,75115 Kč | 114 841,21 Kč |
| Unit Price without VAT: | 182,68000 Kč |
|---|---|
| Unit Price with VAT: | 221,04280 Kč |











