14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD5291BRUZ-100-RL7

DigiKey Part Number
505-AD5291BRUZ-100-RL7TR-ND - Tape & Reel (TR)
505-AD5291BRUZ-100-RL7CT-ND - Cut Tape (CT)
505-AD5291BRUZ-100-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5291BRUZ-100-RL7
Description
256 TAP, 1% DIGIPOT WITH SPI INT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 100k Ohm 1 Circuit 256 Taps SPI Interface 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5291BRUZ-100-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
1
Number of Taps
256
Resistance (Ohms)
100k
Interface
SPI
Memory Type
Non-Volatile
Voltage - Supply
9V ~ 33V, ±9V ~ 16.5V
Features
Cascade Pin
Tolerance
±1%
Temperature Coefficient (Typ)
35ppm/°C
Mounting Type
Surface Mount
Grade
-
Qualification
-
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Operating Temperature
-40°C ~ 105°C
Resistance - Wiper (Ohms) (Typ)
60
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 661
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1185,45000 Kč185,45 Kč
10124,95300 Kč1 249,53 Kč
25109,17360 Kč2 729,34 Kč
10091,32750 Kč9 132,75 Kč
25082,56820 Kč20 642,05 Kč
50081,30562 Kč40 652,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00081,30563 Kč81 305,63 Kč
Manufacturers Standard Package
Unit Price without VAT:185,45000 Kč
Unit Price with VAT:224,39450 Kč