


AD5280BRUZ20-REEL7 | |
|---|---|
DigiKey Part Number | AD5280BRUZ20-REEL7TR-ND - Tape & Reel (TR) AD5280BRUZ20-REEL7CT-ND - Cut Tape (CT) AD5280BRUZ20-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5280BRUZ20-REEL7 |
Description | IC DIG POT 20K 14-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 20k Ohm 1 Circuit 256 Taps I2C Interface 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5280BRUZ20-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 256 | |
Resistance (Ohms) | 20k | |
Interface | I2C | |
Memory Type | Volatile | |
Voltage - Supply | 4.5V ~ 16.5V, ±5V | |
Features | Selectable Address | |
Tolerance | ±30% | |
Temperature Coefficient (Typ) | 30ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 60 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,06000 Kč | 140,06 Kč |
| 10 | 107,80400 Kč | 1 078,04 Kč |
| 25 | 99,74040 Kč | 2 493,51 Kč |
| 100 | 90,86880 Kč | 9 086,88 Kč |
| 250 | 90,59796 Kč | 22 649,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 81,99173 Kč | 81 991,73 Kč |
| 2 000 | 80,26507 Kč | 160 530,14 Kč |
| Unit Price without VAT: | 140,06000 Kč |
|---|---|
| Unit Price with VAT: | 169,47260 Kč |


