


AD5280BRUZ20-REEL7 | |
|---|---|
DigiKey Part Number | AD5280BRUZ20-REEL7TR-ND - Tape & Reel (TR) AD5280BRUZ20-REEL7CT-ND - Cut Tape (CT) AD5280BRUZ20-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5280BRUZ20-REEL7 |
Description | IC DIG POT 20K 14-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 20k Ohm 1 Circuit 256 Taps I2C Interface 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5280BRUZ20-REEL7 Models |
Category | Memory Type Volatile |
Manufacturer Analog Devices Inc. | Voltage - Supply 4.5V ~ 16.5V, ±5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Selectable Address |
Part Status Active | Tolerance ±30% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) 30ppm/°C |
Taper Linear | Mounting Type Surface Mount |
Configuration Potentiometer | Supplier Device Package 14-TSSOP |
Number of Circuits 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Taps 256 | Operating Temperature -40°C ~ 85°C |
Resistance (Ohms) 20k | Resistance - Wiper (Ohms) (Typ) 60 |
Interface I2C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,28000 Kč | 143,28 Kč |
| 10 | 110,28400 Kč | 1 102,84 Kč |
| 25 | 102,03360 Kč | 2 550,84 Kč |
| 100 | 92,96130 Kč | 9 296,13 Kč |
| 250 | 89,98316 Kč | 22 495,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 83,87832 Kč | 83 878,32 Kč |
| 2 000 | 82,11228 Kč | 164 224,56 Kč |
| Unit Price without VAT: | 143,28000 Kč |
|---|---|
| Unit Price with VAT: | 173,36880 Kč |


