


AD5270BRMZ-50-RL7 | |
|---|---|
DigiKey Part Number | 505-AD5270BRMZ-50-RL7TR-ND - Tape & Reel (TR) 505-AD5270BRMZ-50-RL7CT-ND - Cut Tape (CT) 505-AD5270BRMZ-50-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5270BRMZ-50-RL7 |
Description | IC DIG POT 50K 10-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 1 Circuit 1024 Taps SPI Interface 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5270BRMZ-50-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Rheostat | |
Number of Circuits | 1 | |
Number of Taps | 1024 | |
Resistance (Ohms) | 50k | |
Interface | SPI | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.7V ~ 5.5V, ±2.5V ~ 2.75V | |
Features | Cascade Pin | |
Tolerance | ±1% | |
Temperature Coefficient (Typ) | 5ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-MSOP | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 35 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,97000 Kč | 112,97 Kč |
| 10 | 86,26000 Kč | 862,60 Kč |
| 25 | 79,59080 Kč | 1 989,77 Kč |
| 100 | 72,26040 Kč | 7 226,04 Kč |
| 250 | 71,32180 Kč | 17 830,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 64,92666 Kč | 64 926,66 Kč |
| 2 000 | 63,50016 Kč | 127 000,32 Kč |
| 3 000 | 62,78556 Kč | 188 356,68 Kč |
| Unit Price without VAT: | 112,97000 Kč |
|---|---|
| Unit Price with VAT: | 136,69370 Kč |







