


AD5262BRUZ20-RL7 | |
|---|---|
DigiKey Part Number | 505-AD5262BRUZ20-RL7TR-ND - Tape & Reel (TR) 505-AD5262BRUZ20-RL7CT-ND - Cut Tape (CT) 505-AD5262BRUZ20-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5262BRUZ20-RL7 |
Description | IC DIG POT 20K 16-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 20k Ohm 2 Circuit 256 Taps SPI Interface 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5262BRUZ20-RL7 Models |
Category | Memory Type Volatile |
Manufacturer Analog Devices Inc. | Voltage - Supply 4.5V ~ 16.5V, ±5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Cascade Pin |
Part Status Active | Tolerance ±30% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) 35ppm/°C |
Taper Linear | Mounting Type Surface Mount |
Configuration Potentiometer | Supplier Device Package 16-TSSOP |
Number of Circuits 2 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Taps 256 | Operating Temperature -40°C ~ 85°C |
Resistance (Ohms) 20k | Resistance - Wiper (Ohms) (Typ) 60 |
Interface SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,23000 Kč | 156,23 Kč |
| 10 | 120,59200 Kč | 1 205,92 Kč |
| 25 | 111,65880 Kč | 2 791,47 Kč |
| 100 | 101,85500 Kč | 10 185,50 Kč |
| 250 | 98,95096 Kč | 24 737,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 92,04452 Kč | 92 044,52 Kč |
| 2 000 | 90,13591 Kč | 180 271,82 Kč |
| Unit Price without VAT: | 156,23000 Kč |
|---|---|
| Unit Price with VAT: | 189,03830 Kč |


