


AD5259BCPZ10-R7 | |
|---|---|
DigiKey Part Number | AD5259BCPZ10-R7TR-ND - Tape & Reel (TR) AD5259BCPZ10-R7CT-ND - Cut Tape (CT) AD5259BCPZ10-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5259BCPZ10-R7 |
Description | IC DIG POT 10K 10-LFCSP-WD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 256 Taps I2C Interface 10-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD5259BCPZ10-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 256 | |
Resistance (Ohms) | 10k | |
Interface | I2C | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Selectable Address | |
Tolerance | ±30% | |
Temperature Coefficient (Typ) | 500ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-LFCSP-WD (3x3) | |
Package / Case | 10-VFDFN Exposed Pad, CSP | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 75 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,34000 Kč | 70,34 Kč |
| 10 | 52,85200 Kč | 528,52 Kč |
| 25 | 48,47160 Kč | 1 211,79 Kč |
| 100 | 43,66110 Kč | 4 366,11 Kč |
| 250 | 42,08672 Kč | 10 521,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 39,42557 Kč | 59 138,36 Kč |
| 3 000 | 38,56479 Kč | 115 694,37 Kč |
| 4 500 | 38,13377 Kč | 171 601,96 Kč |
| Unit Price without VAT: | 70,34000 Kč |
|---|---|
| Unit Price with VAT: | 85,11140 Kč |



