Digital Potentiometer 50k Ohm 1 Circuit 64 Taps I2C Interface 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Potentiometer 50k Ohm 1 Circuit 64 Taps I2C Interface 10-MSOP
High Speed Converters by Analog Devices

AD5258BRMZ50-R7

DigiKey Part Number
AD5258BRMZ50-R7TR-ND - Tape & Reel (TR)
AD5258BRMZ50-R7CT-ND - Cut Tape (CT)
AD5258BRMZ50-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5258BRMZ50-R7
Description
IC DGTL POT 50KOHM 64TAP 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 50k Ohm 1 Circuit 64 Taps I2C Interface 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5258BRMZ50-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
1
Number of Taps
64
Resistance (Ohms)
50k
Interface
I2C
Memory Type
Non-Volatile
Voltage - Supply
2.7V ~ 5.5V
Features
Selectable Address
Tolerance
±30%
Temperature Coefficient (Typ)
200ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
10-MSOP
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Operating Temperature
-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
75
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 030
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
148,30000 Kč48,30 Kč
1035,82300 Kč358,23 Kč
2532,68960 Kč817,24 Kč
10029,25020 Kč2 925,02 Kč
25027,62916 Kč6 907,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00025,81032 Kč25 810,32 Kč
2 00025,14112 Kč50 282,24 Kč
3 00024,80592 Kč74 417,76 Kč
5 00024,43466 Kč122 173,30 Kč
7 00024,21759 Kč169 523,13 Kč
Manufacturers Standard Package
Unit Price without VAT:48,30000 Kč
Unit Price with VAT:58,44300 Kč