


AD5254BRUZ100 | |
|---|---|
DigiKey Part Number | 505-AD5254BRUZ100-ND |
Manufacturer | |
Manufacturer Product Number | AD5254BRUZ100 |
Description | IC DIG POT 100K 20-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 4 Circuit 256 Taps I2C Interface 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5254BRUZ100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 4 | |
Number of Taps | 256 | |
Resistance (Ohms) | 100k | |
Interface | I2C | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.7V ~ 5.5V, ±2.25V ~ 2.75V | |
Features | Selectable Address | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | 650ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Operating Temperature | -40°C ~ 105°C | |
Resistance - Wiper (Ohms) (Typ) | 200 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,87000 Kč | 211,87 Kč |
| 10 | 165,12800 Kč | 1 651,28 Kč |
| 75 | 142,90960 Kč | 10 718,22 Kč |
| 150 | 137,74267 Kč | 20 661,40 Kč |
| 300 | 133,49060 Kč | 40 047,18 Kč |
| 525 | 130,61236 Kč | 68 571,49 Kč |
| 1 050 | 127,62145 Kč | 134 002,52 Kč |
| Unit Price without VAT: | 211,87000 Kč |
|---|---|
| Unit Price with VAT: | 256,36270 Kč |



