


AD5245BRJZ100-R2 | |
|---|---|
DigiKey Part Number | AD5245BRJZ100-R2TR-ND - Tape & Reel (TR) AD5245BRJZ100-R2CT-ND - Cut Tape (CT) AD5245BRJZ100-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5245BRJZ100-R2 |
Description | IC DIG POT 100K SOT-23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 1 Circuit 256 Taps I2C Interface SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | AD5245BRJZ100-R2 Models |
Category | Memory Type Volatile |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Selectable Address |
Part Status Active | Tolerance ±30% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) 45ppm/°C |
Taper Linear | Mounting Type Surface Mount |
Configuration Potentiometer | Supplier Device Package SOT-23-8 |
Number of Circuits 1 | Package / Case SOT-23-8 |
Number of Taps 256 | Operating Temperature -40°C ~ 125°C |
Resistance (Ohms) 100k | Resistance - Wiper (Ohms) (Typ) 50 |
Interface I2C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5245BRJZ100-RL7 | Analog Devices Inc. | 5 708 | 505-AD5245BRJZ100-RL7CT-ND | 56,10000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,17000 Kč | 82,17 Kč |
| 10 | 62,04500 Kč | 620,45 Kč |
| 25 | 57,01040 Kč | 1 425,26 Kč |
| 100 | 51,47140 Kč | 5 147,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 48,82940 Kč | 12 207,35 Kč |
| 500 | 47,23646 Kč | 23 618,23 Kč |
| 750 | 46,43908 Kč | 34 829,31 Kč |
| 1 250 | 45,55526 Kč | 56 944,07 Kč |
| 1 750 | 45,03894 Kč | 78 818,14 Kč |
| 2 500 | 44,54218 Kč | 111 355,45 Kč |
| Unit Price without VAT: | 82,17000 Kč |
|---|---|
| Unit Price with VAT: | 99,42570 Kč |





