


AD5242BRZ1M | |
|---|---|
DigiKey Part Number | AD5242BRZ1M-ND |
Manufacturer | |
Manufacturer Product Number | AD5242BRZ1M |
Description | IC DIG POT 1M 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 1M Ohm 2 Circuit 256 Taps I2C Interface 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD5242BRZ1M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 2 | |
Number of Taps | 256 | |
Resistance (Ohms) | 1M | |
Interface | I2C | |
Memory Type | Volatile | |
Voltage - Supply | 2.7V ~ 5.5V, ±2.3V ~ 2.7V | |
Features | Selectable Address | |
Tolerance | -30%, +50% | |
Temperature Coefficient (Typ) | 30ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Operating Temperature | -40°C ~ 105°C | |
Resistance - Wiper (Ohms) (Typ) | 60 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,11000 Kč | 99,11 Kč |
| 10 | 75,36200 Kč | 753,62 Kč |
| 48 | 65,99500 Kč | 3 167,76 Kč |
| 144 | 61,50083 Kč | 8 856,12 Kč |
| 288 | 59,30257 Kč | 17 079,14 Kč |
| 528 | 57,70036 Kč | 30 465,79 Kč |
| 1 008 | 56,26673 Kč | 56 716,86 Kč |
| 2 544 | 54,61907 Kč | 138 950,91 Kč |
| Unit Price without VAT: | 99,11000 Kč |
|---|---|
| Unit Price with VAT: | 119,92310 Kč |



