Digital Potentiometer 100k Ohm 1 Circuit 256 Taps I2C Interface 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Potentiometer 100k Ohm 1 Circuit 256 Taps I2C Interface 14-SOIC
High Speed Converters by Analog Devices

AD5241BRZ100

DigiKey Part Number
505-AD5241BRZ100-ND
Manufacturer
Manufacturer Product Number
AD5241BRZ100
Description
IC DIG POT 100K 14-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 100k Ohm 1 Circuit 256 Taps I2C Interface 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD5241BRZ100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Volatile
Manufacturer
Analog Devices Inc.
Voltage - Supply
2.7V ~ 5.5V, ±2.3V ~ 2.7V
Packaging
Tube
Features
Selectable Address
Part Status
Active
Tolerance
-30%, +50%
DigiKey Programmable
Not Verified
Temperature Coefficient (Typ)
30ppm/°C
Taper
Linear
Mounting Type
Surface Mount
Configuration
Potentiometer
Supplier Device Package
14-SOIC
Number of Circuits
1
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Taps
256
Operating Temperature
-40°C ~ 105°C
Resistance (Ohms)
100k
Resistance - Wiper (Ohms) (Typ)
60
Interface
I2C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 587
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
174,45000 Kč74,45 Kč
1055,97600 Kč559,76 Kč
5648,17250 Kč2 697,66 Kč
11245,95473 Kč5 146,93 Kč
28043,61332 Kč12 211,73 Kč
50442,39956 Kč21 369,38 Kč
1 00841,20286 Kč41 532,48 Kč
2 52039,93944 Kč100 647,39 Kč
5 04039,17817 Kč197 457,98 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:74,45000 Kč
Unit Price with VAT:90,08450 Kč