14 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 SOIC
High Speed Converters by Analog Devices

AD5241BRZ10

DigiKey Part Number
AD5241BRZ10-ND
Manufacturer
Manufacturer Product Number
AD5241BRZ10
Description
IC DGTL POT 10KOHM 256TAP 14SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 10k Ohm 1 Circuit 256 Taps I2C Interface 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD5241BRZ10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
1
Number of Taps
256
Resistance (Ohms)
10k
Interface
I2C
Memory Type
Volatile
Voltage - Supply
2.7V ~ 5.5V, ±2.3V ~ 2.7V
Features
Selectable Address
Tolerance
±30%
Temperature Coefficient (Typ)
30ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Operating Temperature
-40°C ~ 105°C
Resistance - Wiper (Ohms) (Typ)
60
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
195,36000 Kč95,36 Kč
1061,76100 Kč617,61 Kč
5646,82125 Kč2 621,99 Kč
11242,43643 Kč4 752,88 Kč
28037,71257 Kč10 559,52 Kč
50435,21532 Kč17 748,52 Kč
1 00832,71500 Kč32 976,72 Kč
2 52032,62750 Kč82 221,30 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:95,36000 Kč
Unit Price with VAT:115,38560 Kč