


AD5241BRUZ100 | |
|---|---|
DigiKey Part Number | AD5241BRUZ100-ND |
Manufacturer | |
Manufacturer Product Number | AD5241BRUZ100 |
Description | IC DIG POT 100K 14-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 1 Circuit 256 Taps I2C Interface 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5241BRUZ100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 256 | |
Resistance (Ohms) | 100k | |
Interface | I2C | |
Memory Type | Volatile | |
Voltage - Supply | 2.7V ~ 5.5V, ±2.3V ~ 2.7V | |
Features | Selectable Address | |
Tolerance | -30%, +50% | |
Temperature Coefficient (Typ) | 30ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Operating Temperature | -40°C ~ 105°C | |
Resistance - Wiper (Ohms) (Typ) | 60 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,96000 Kč | 74,96 Kč |
| 10 | 56,35900 Kč | 563,59 Kč |
| 96 | 46,72927 Kč | 4 486,01 Kč |
| 192 | 44,80995 Kč | 8 603,51 Kč |
| 288 | 43,84865 Kč | 12 628,41 Kč |
| 576 | 42,43856 Kč | 24 444,61 Kč |
| 1 056 | 41,41139 Kč | 43 730,43 Kč |
| 2 592 | 40,17836 Kč | 104 142,31 Kč |
| 5 088 | 39,43646 Kč | 200 652,71 Kč |
| Unit Price without VAT: | 74,96000 Kč |
|---|---|
| Unit Price with VAT: | 90,70160 Kč |



