


AD5231BRUZ50-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD5231BRUZ50-REEL7TR-ND - Tape & Reel (TR) 505-AD5231BRUZ50-REEL7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AD5231BRUZ50-REEL7 |
Description | IC DIG POT 50K 16-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 1 Circuit 1024 Taps SPI Interface 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5231BRUZ50-REEL7 Models |
Category | Memory Type Non-Volatile |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 5.5V, ±2.25V ~ 2.75V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Cascade Pin |
Part Status Active | Tolerance -40%, +20% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) 600ppm/°C |
Taper Linear | Mounting Type Surface Mount |
Configuration Potentiometer | Supplier Device Package 16-TSSOP |
Number of Circuits 1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Taps 1024 | Operating Temperature -40°C ~ 85°C |
Resistance (Ohms) 50k | Resistance - Wiper (Ohms) (Typ) 50 |
Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5231BRUZ50 | Analog Devices Inc. | 2 909 | AD5231BRUZ50-ND | 151,62000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,62000 Kč | 151,62 Kč |
| 10 | 116,85300 Kč | 1 168,53 Kč |
| 25 | 108,18160 Kč | 2 704,54 Kč |
| 100 | 98,64230 Kč | 9 864,23 Kč |
| 250 | 94,09668 Kč | 23 524,17 Kč |
| 500 | 91,35626 Kč | 45 678,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 89,10095 Kč | 89 100,95 Kč |
| 2 000 | 87,24461 Kč | 174 489,22 Kč |
| Unit Price without VAT: | 151,62000 Kč |
|---|---|
| Unit Price with VAT: | 183,46020 Kč |


