


AD5220BRZ10-REEL7 | |
|---|---|
DigiKey Part Number | AD5220BRZ10-REEL7TR-ND - Tape & Reel (TR) AD5220BRZ10-REEL7CT-ND - Cut Tape (CT) AD5220BRZ10-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5220BRZ10-REEL7 |
Description | IC DIG POT 10K 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 128 Taps Up/Down (U/D, CS) Interface 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD5220BRZ10-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 128 | |
Resistance (Ohms) | 10k | |
Interface | Up/Down (U/D, CS) | |
Memory Type | Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | - | |
Tolerance | ±30% | |
Temperature Coefficient (Typ) | 800ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 40 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,42000 Kč | 101,42 Kč |
| 10 | 77,18900 Kč | 771,89 Kč |
| 25 | 71,11600 Kč | 1 777,90 Kč |
| 100 | 64,45760 Kč | 6 445,76 Kč |
| 250 | 63,28964 Kč | 15 822,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 57,78965 Kč | 57 789,65 Kč |
| 2 000 | 56,49281 Kč | 112 985,62 Kč |
| 3 000 | 55,84334 Kč | 167 530,02 Kč |
| Unit Price without VAT: | 101,42000 Kč |
|---|---|
| Unit Price with VAT: | 122,71820 Kč |



