


AD5175BRMZ-10-RL7 | |
|---|---|
DigiKey Part Number | 505-AD5175BRMZ-10-RL7TR-ND - Tape & Reel (TR) 505-AD5175BRMZ-10-RL7CT-ND - Cut Tape (CT) 505-AD5175BRMZ-10-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5175BRMZ-10-RL7 |
Description | IC DIG POT 10K 10-MSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 1024 Taps I2C Interface 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5175BRMZ-10-RL7 Models |
Category | Memory Type Non-Volatile |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 5.5V, ±2.5V ~ 2.75V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Selectable Address |
Part Status Active | Tolerance ±15% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) 35ppm/°C |
Taper Linear | Mounting Type Surface Mount |
Configuration Rheostat | Supplier Device Package 10-MSOP |
Number of Circuits 1 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Taps 1024 | Operating Temperature -40°C ~ 125°C |
Resistance (Ohms) 10k | Resistance - Wiper (Ohms) (Typ) 35 |
Interface I2C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,65000 Kč | 103,65 Kč |
| 10 | 78,95900 Kč | 789,59 Kč |
| 25 | 72,75240 Kč | 1 818,81 Kč |
| 100 | 65,94090 Kč | 6 594,09 Kč |
| 250 | 62,86016 Kč | 15 715,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 59,11929 Kč | 59 119,29 Kč |
| 2 000 | 57,79268 Kč | 115 585,36 Kč |
| 3 000 | 57,12836 Kč | 171 385,08 Kč |
| Unit Price without VAT: | 103,65000 Kč |
|---|---|
| Unit Price with VAT: | 125,41650 Kč |






