


AD5173BRMZ10 | |
|---|---|
DigiKey Part Number | AD5173BRMZ10-ND |
Manufacturer | |
Manufacturer Product Number | AD5173BRMZ10 |
Description | IC DIG POT 10K 10-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 2 Circuit 256 Taps I2C Interface 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5173BRMZ10 Models |
Category | Memory Type OTP |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tube | Features Selectable Address |
Part Status Active | Tolerance ±20% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) 35ppm/°C |
Taper Linear | Mounting Type Surface Mount |
Configuration Rheostat | Supplier Device Package 10-MSOP |
Number of Circuits 2 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Taps 256 | Operating Temperature -40°C ~ 125°C |
Resistance (Ohms) 10k | Resistance - Wiper (Ohms) (Typ) 160 |
Interface I2C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,64000 Kč | 127,64 Kč |
| 10 | 97,83300 Kč | 978,33 Kč |
| 50 | 85,89120 Kč | 4 294,56 Kč |
| 100 | 82,19360 Kč | 8 219,36 Kč |
| 250 | 78,28736 Kč | 19 571,84 Kč |
| 500 | 75,93362 Kč | 37 966,81 Kč |
| 1 000 | 73,99615 Kč | 73 996,15 Kč |
| 2 500 | 71,95098 Kč | 179 877,45 Kč |
| Unit Price without VAT: | 127,64000 Kč |
|---|---|
| Unit Price with VAT: | 154,44440 Kč |




