


AD5161BRMZ5-RL7 | |
|---|---|
DigiKey Part Number | AD5161BRMZ5-RL7TR-ND - Tape & Reel (TR) AD5161BRMZ5-RL7CT-ND - Cut Tape (CT) AD5161BRMZ5-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5161BRMZ5-RL7 |
Description | IC DGTL POT 5KOHM 256TAP 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 5k Ohm 1 Circuit 256 Taps I2C, SPI Interface 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5161BRMZ5-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 256 | |
Resistance (Ohms) | 5k | |
Interface | I2C, SPI | |
Memory Type | Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Cascade Pin, Selectable Address | |
Tolerance | ±30% | |
Temperature Coefficient (Typ) | 45ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-MSOP | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 50 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,22000 Kč | 55,22 Kč |
| 10 | 41,15600 Kč | 411,56 Kč |
| 25 | 37,63680 Kč | 940,92 Kč |
| 100 | 33,76060 Kč | 3 376,06 Kč |
| 250 | 32,12696 Kč | 8 031,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 29,88036 Kč | 29 880,36 Kč |
| 2 000 | 29,12549 Kč | 58 250,98 Kč |
| 3 000 | 28,74731 Kč | 86 241,93 Kč |
| 5 000 | 28,32861 Kč | 141 643,05 Kč |
| 7 000 | 28,08378 Kč | 196 586,46 Kč |
| Unit Price without VAT: | 55,22000 Kč |
|---|---|
| Unit Price with VAT: | 66,81620 Kč |



