


AD5160BRJZ100-RL7 | |
|---|---|
DigiKey Part Number | 505-AD5160BRJZ100-RL7TR-ND - Tape & Reel (TR) 505-AD5160BRJZ100-RL7CT-ND - Cut Tape (CT) 505-AD5160BRJZ100-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5160BRJZ100-RL7 |
Description | IC DIG POT 100K SOT-23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 1 Circuit 256 Taps SPI Interface SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | AD5160BRJZ100-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 256 | |
Resistance (Ohms) | 100k | |
Interface | SPI | |
Memory Type | Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | - | |
Tolerance | ±15% | |
Temperature Coefficient (Typ) | 45ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-8 | |
Package / Case | SOT-23-8 | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 50 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,80000 Kč | 54,80 Kč |
| 10 | 40,77800 Kč | 407,78 Kč |
| 25 | 37,28400 Kč | 932,10 Kč |
| 100 | 33,43930 Kč | 3 343,93 Kč |
| 250 | 31,80608 Kč | 7 951,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 28,46629 Kč | 85 398,87 Kč |
| 6 000 | 27,91625 Kč | 167 497,50 Kč |
| Unit Price without VAT: | 54,80000 Kč |
|---|---|
| Unit Price with VAT: | 66,30800 Kč |








