Digital Potentiometer 100k Ohm 4 Circuit 256 Taps I2C, SPI Interface 24-LFCSP-WQ (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Potentiometer 100k Ohm 4 Circuit 256 Taps I2C, SPI Interface 24-LFCSP-WQ (4x4)
High Speed Converters by Analog Devices

AD5144BCPZ100-RL7

DigiKey Part Number
AD5144BCPZ100-RL7TR-ND - Tape & Reel (TR)
AD5144BCPZ100-RL7CT-ND - Cut Tape (CT)
AD5144BCPZ100-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5144BCPZ100-RL7
Description
IC DIG POT 100K 24-LFCSP-WQ
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 100k Ohm 4 Circuit 256 Taps I2C, SPI Interface 24-LFCSP-WQ (4x4)
Datasheet
 Datasheet
EDA/CAD Models
AD5144BCPZ100-RL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Non-Volatile
Manufacturer
Analog Devices Inc.
Voltage - Supply
2.3V ~ 5.5V, ±2.25V ~ 2.75V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Cascade Pin, Selectable Address
Part Status
Active
Tolerance
±8%
DigiKey Programmable
Not Verified
Temperature Coefficient (Typ)
35ppm/°C
Taper
Linear
Mounting Type
Surface Mount
Configuration
Potentiometer
Supplier Device Package
24-LFCSP-WQ (4x4)
Number of Circuits
4
Package / Case
24-WFQFN Exposed Pad, CSP
Number of Taps
256
Operating Temperature
-40°C ~ 125°C
Resistance (Ohms)
100k
Resistance - Wiper (Ohms) (Typ)
130
Interface
I2C, SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 123
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1201,46000 Kč201,46 Kč
10156,87500 Kč1 568,75 Kč
25145,71320 Kč3 642,83 Kč
100133,45230 Kč13 345,23 Kč
250131,14604 Kč32 786,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500119,73171 Kč179 597,57 Kč
Manufacturers Standard Package
Unit Price without VAT:201,46000 Kč
Unit Price with VAT:243,76660 Kč