

AD5144ABRUZ100-RL7 | |
---|---|
DigiKey Part Number | 505-AD5144ABRUZ100-RL7TR-ND - Tape & Reel (TR) 505-AD5144ABRUZ100-RL7CT-ND - Cut Tape (CT) 505-AD5144ABRUZ100-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5144ABRUZ100-RL7 |
Description | IC DGT POT 100KOHM 256TP 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 4 Circuit 256 Taps I2C Interface 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5144ABRUZ100-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 4 | |
Number of Taps | 256 | |
Resistance (Ohms) | 100k | |
Interface | I2C | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.3V ~ 5.5V, ±2.25V ~ 2.75V | |
Features | Selectable Address | |
Tolerance | ±8% | |
Temperature Coefficient (Typ) | 35ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 130 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 212,67000 Kč | 212,67 Kč |
10 | 144,62300 Kč | 1 446,23 Kč |
25 | 126,87960 Kč | 3 171,99 Kč |
100 | 106,80580 Kč | 10 680,58 Kč |
250 | 98,16096 Kč | 24 540,24 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 98,16138 Kč | 98 161,38 Kč |
Unit Price without VAT: | 212,67000 Kč |
---|---|
Unit Price with VAT: | 257,33070 Kč |