AD5122WBRUZ10-RL7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 103,65000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 59,11929 Kč
Datasheet
Digital Potentiometer 10k Ohm 2 Circuit 128 Taps SPI Interface 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Potentiometer 10k Ohm 2 Circuit 128 Taps SPI Interface 16-TSSOP
High Speed Converters by Analog Devices

AD5122WBRUZ10-RL7

DigiKey Part Number
505-AD5122WBRUZ10-RL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD5122WBRUZ10-RL7
Description
IC DIG POT 10K 16-TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 10k Ohm 2 Circuit 128 Taps SPI Interface 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5122WBRUZ10-RL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.3V ~ 5.5V, ±2.25V ~ 2.75V
Manufacturer
Analog Devices Inc.
Features
Cascade Pin
Packaging
Tape & Reel (TR)
Tolerance
±8%
Part Status
Active
Temperature Coefficient (Typ)
35ppm/°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Taper
Linear
Grade
Automotive
Configuration
Potentiometer
Supplier Device Package
16-TSSOP
Number of Circuits
2
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Number of Taps
128
Operating Temperature
-40°C ~ 125°C
Resistance (Ohms)
10k
Resistance - Wiper (Ohms) (Typ)
55
Interface
SPI
Base Product Number
Memory Type
Non-Volatile
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD5122BRUZ10Analog Devices Inc.0AD5122BRUZ10-ND103,65000 KčParametric Equivalent
AD5122BRUZ10-RL7Analog Devices Inc.0505-AD5122BRUZ10-RL7TR-ND59,11929 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00064,67019 Kč64 670,19 Kč
2 00063,24222 Kč126 484,44 Kč
3 00062,52687 Kč187 580,61 Kč
Manufacturers Standard Package
Unit Price without VAT:64,67019 Kč
Unit Price with VAT:78,25093 Kč