Parametric Equivalent



AD5116BCPZ10-500R7 | |
|---|---|
DigiKey Part Number | AD5116BCPZ10-500R7TR-ND - Tape & Reel (TR) AD5116BCPZ10-500R7CT-ND - Cut Tape (CT) AD5116BCPZ10-500R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5116BCPZ10-500R7 |
Description | IC DIG POT 10K 8-LFCSP-UD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 64 Taps Pushbutton Interface 8-LFCSP-UD (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | AD5116BCPZ10-500R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 64 | |
Resistance (Ohms) | 10k | |
Interface | Pushbutton | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.3V ~ 5.5V | |
Features | - | |
Tolerance | ±8% | |
Temperature Coefficient (Typ) | 35ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-LFCSP-UD (2x2) | |
Package / Case | 8-UFDFN Exposed Pad, CSP | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 70 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,40000 Kč | 50,40 Kč |
| 10 | 37,35500 Kč | 373,55 Kč |
| 25 | 34,10920 Kč | 852,73 Kč |
| 100 | 30,54160 Kč | 3 054,16 Kč |
| 250 | 28,91424 Kč | 7 228,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 28,65262 Kč | 14 326,31 Kč |
| 1 000 | 27,78392 Kč | 27 783,92 Kč |
| 1 500 | 27,34905 Kč | 41 023,57 Kč |
| 2 500 | 26,86719 Kč | 67 167,98 Kč |
| 3 500 | 26,58545 Kč | 93 049,08 Kč |
| 5 000 | 26,31461 Kč | 131 573,05 Kč |
| Unit Price without VAT: | 50,40000 Kč |
|---|---|
| Unit Price with VAT: | 60,98400 Kč |



