


AD5114BCPZ10-RL7 | |
|---|---|
DigiKey Part Number | AD5114BCPZ10-RL7TR-ND - Tape & Reel (TR) AD5114BCPZ10-RL7CT-ND - Cut Tape (CT) AD5114BCPZ10-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5114BCPZ10-RL7 |
Description | IC DIG POT 10K 8-LFCSP-UD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 32 Taps I2C Interface 8-LFCSP-UD (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | AD5114BCPZ10-RL7 Models |
Category | Memory Type Non-Volatile |
Manufacturer Analog Devices Inc. | Voltage - Supply 1.8V ~ 5.5V, 2.3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Tolerance ±8% |
Part Status Active | Temperature Coefficient (Typ) 35ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package 8-LFCSP-UD (2x2) |
Configuration Potentiometer | Package / Case 8-UFDFN Exposed Pad, CSP |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Number of Taps 32 | Resistance - Wiper (Ohms) (Typ) 70 |
Resistance (Ohms) 10k | Base Product Number |
Interface I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5114BCPZ10-1-RL7 | Analog Devices Inc. | 848 | 505-AD5114BCPZ10-1-RL7CT-ND | 1,94000 Kč | Parametric Equivalent |
| AD5114BCPZ10-500R7 | Analog Devices Inc. | 2 180 | AD5114BCPZ10-500R7CT-ND | 1,94000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,34000 Kč | 47,34 Kč |
| 10 | 35,05800 Kč | 350,58 Kč |
| 25 | 31,98400 Kč | 799,60 Kč |
| 100 | 28,59910 Kč | 2 859,91 Kč |
| 250 | 26,98536 Kč | 6 746,34 Kč |
| 500 | 26,16532 Kč | 13 082,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 24,22255 Kč | 72 667,65 Kč |
| 6 000 | 23,73860 Kč | 142 431,60 Kč |
| Unit Price without VAT: | 47,34000 Kč |
|---|---|
| Unit Price with VAT: | 57,28140 Kč |



