Parametric Equivalent



AD5113BCPZ80-500R7 | |
|---|---|
DigiKey Part Number | AD5113BCPZ80-500R7TR-ND - Tape & Reel (TR) AD5113BCPZ80-500R7CT-ND - Cut Tape (CT) AD5113BCPZ80-500R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5113BCPZ80-500R7 |
Description | IC DIG POT 80K 8-LFCSP-UD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 80k Ohm 1 Circuit 64 Taps Up/Down (U/D, CS) Interface 8-LFCSP-UD (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | AD5113BCPZ80-500R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 64 | |
Resistance (Ohms) | 80k | |
Interface | Up/Down (U/D, CS) | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.3V ~ 5.5V | |
Features | - | |
Tolerance | ±8% | |
Temperature Coefficient (Typ) | 35ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-LFCSP-UD (2x2) | |
Package / Case | 8-UFDFN Exposed Pad, CSP | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 70 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,24000 Kč | 51,24 Kč |
| 10 | 38,11100 Kč | 381,11 Kč |
| 25 | 34,81480 Kč | 870,37 Kč |
| 100 | 31,18620 Kč | 3 118,62 Kč |
| 250 | 29,55680 Kč | 7 389,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 29,26702 Kč | 14 633,51 Kč |
| 1 000 | 28,38321 Kč | 28 383,21 Kč |
| 1 500 | 27,94050 Kč | 41 910,75 Kč |
| 2 500 | 27,45010 Kč | 68 625,25 Kč |
| 3 500 | 27,16343 Kč | 95 072,01 Kč |
| 5 000 | 26,88777 Kč | 134 438,85 Kč |
| Unit Price without VAT: | 51,24000 Kč |
|---|---|
| Unit Price with VAT: | 62,00040 Kč |




