


AD5066BRUZ | |
|---|---|
DigiKey Part Number | 505-AD5066BRUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5066BRUZ |
Description | IC DAC 16BIT 16-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 4 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5066BRUZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 4 | |
Settling Time | 15µs | |
Output Type | Voltage - Unbuffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.5, ±0.2 | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 808,42000 Kč | 808,42 Kč |
| 10 | 657,97200 Kč | 6 579,72 Kč |
| 96 | 580,06542 Kč | 55 686,28 Kč |
| 192 | 564,53453 Kč | 108 390,63 Kč |
| 288 | 556,75688 Kč | 160 345,98 Kč |
| Unit Price without VAT: | 808,42000 Kč |
|---|---|
| Unit Price with VAT: | 978,18820 Kč |

