SOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-8

AD5060BRJZ-1REEL7

DigiKey Part Number
AD5060BRJZ-1REEL7TR-ND - Tape & Reel (TR)
AD5060BRJZ-1REEL7CT-ND - Cut Tape (CT)
AD5060BRJZ-1REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5060BRJZ-1REEL7
Description
IC DAC 16BIT V-OUT SOT23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
AD5060BRJZ-1REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Number of D/A Converters
1
Settling Time
4µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.5, ±0.5
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
SOT-23-8
Supplier Device Package
SOT-23-8
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 340
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1369,52000 Kč369,52 Kč
10260,27100 Kč2 602,71 Kč
25231,80440 Kč5 795,11 Kč
100204,13400 Kč20 413,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000204,13400 Kč612 402,00 Kč
Manufacturers Standard Package
Unit Price without VAT:369,52000 Kč
Unit Price with VAT:447,11920 Kč