64 BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD4857BBCZ-RL-13

DigiKey Part Number
505-AD4857BBCZ-RL-13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD4857BBCZ-RL-13
Description
16-BIT, 8-CHANNEL SIM SAMPLING D
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 8, 16 Input 8 SAR 64-BGA (7x7)
Datasheet
 Datasheet
EDA/CAD Models
AD4857BBCZ-RL-13 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
1M
Number of Inputs
8, 16
Input Type
Differential, Single Ended
Data Interface
LVDS, SPI
Configuration
ADC
Ratio - S/H:ADC
0:8
Number of A/D Converters
8
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
4.75V ~ 5.25V
Voltage - Supply, Digital
4.75V ~ 5.25V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 125°C
Package / Case
64-LFBGA
Supplier Device Package
64-BGA (7x7)
Mounting Type
Surface Mount
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000888,57313 Kč1 777 146,26 Kč
Manufacturers Standard Package
Unit Price without VAT:888,57313 Kč
Unit Price with VAT:1 075,17349 Kč