
AD4853BBCZ | |
|---|---|
DigiKey Part Number | 505-AD4853BBCZ-ND |
Manufacturer | |
Manufacturer Product Number | AD4853BBCZ |
Description | IC ADC 16BIT 64-BGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter Input 64-BGA (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD4853BBCZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 16 | |
Package / Case | 64-LFBGA | |
Supplier Device Package | 64-BGA (7x7) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 219,77000 Kč | 1 219,77 Kč |
| 10 | 1 004,94300 Kč | 10 049,43 Kč |
| 25 | 951,29320 Kč | 23 782,33 Kč |
| 100 | 892,33730 Kč | 89 233,73 Kč |
| Unit Price without VAT: | 1 219,77000 Kč |
|---|---|
| Unit Price with VAT: | 1 475,92170 Kč |




