Parametric Equivalent

AD4685BCPZ-RL | |
|---|---|
DigiKey Part Number | 505-AD4685BCPZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD4685BCPZ-RL |
Description | IC ADC 16BIT 16-LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 4 Input 2 SAR 16-LFCSP (3x3) |
Datasheet | Datasheet |
Category | Number of A/D Converters 2 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 3V ~ 3.6V |
Number of Bits 16 | Voltage - Supply, Digital 3V ~ 3.6V |
Sampling Rate (Per Second) 500k | Features Simultaneous Sampling |
Number of Inputs 4 | Operating Temperature -40°C ~ 125°C |
Input Type Single Ended | Package / Case 16-WFQFN Exposed Pad, CSP |
Data Interface Serial | Supplier Device Package 16-LFCSP (3x3) |
Configuration MUX-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 0:2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD4685BCPZ-RL7 | Analog Devices Inc. | 877 | 505-AD4685BCPZ-RL7CT-ND | 20,49000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 315,00036 Kč | 1 575 001,80 Kč |
| Unit Price without VAT: | 315,00036 Kč |
|---|---|
| Unit Price with VAT: | 381,15044 Kč |



