DAC 16 b MICROWIRE™, Serial 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD421BRZRL7

DigiKey Part Number
AD421BRZRL7TR-ND - Tape & Reel (TR)
AD421BRZRL7CT-ND - Cut Tape (CT)
AD421BRZRL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD421BRZRL7
Description
IC DAS/ADC/DAC SPECIAL 16-SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
DAC 16 b MICROWIRE™, Serial 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD421BRZRL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Analog Devices Inc.
Voltage - Supply
3V, 3.3V, 5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
DAC
Package / Case
16-SOIC (0.295", 7.50mm Width)
Number of Channels
1
Supplier Device Package
16-SOIC
Resolution (Bits)
16 b
Base Product Number
Data Interface
MICROWIRE™, Serial
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 649
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1478,84000 Kč478,84 Kč
10383,55400 Kč3 835,54 Kč
25359,72400 Kč8 993,10 Kč
100339,19180 Kč33 919,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400315,79660 Kč126 318,64 Kč
Manufacturers Standard Package
Unit Price without VAT:478,84000 Kč
Unit Price with VAT:579,39640 Kč