
AD421BRZRL | |
|---|---|
DigiKey Part Number | AD421BRZRLTR-ND - Tape & Reel (TR) AD421BRZRLCT-ND - Cut Tape (CT) AD421BRZRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD421BRZRL |
Description | IC DAS/ADC/DAC SPECIAL 16-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | DAC 16 b MICROWIRE™, Serial 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD421BRZRL Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Analog Devices Inc. | Voltage - Supply 3V, 3.3V, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type DAC | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Channels 1 | Supplier Device Package 16-SOIC |
Resolution (Bits) 16 b | Base Product Number |
Data Interface MICROWIRE™, Serial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 478,84000 Kč | 478,84 Kč |
| 10 | 383,55400 Kč | 3 835,54 Kč |
| 25 | 359,72400 Kč | 8 993,10 Kč |
| 100 | 339,19180 Kč | 33 919,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 307,34312 Kč | 307 343,12 Kč |
| Unit Price without VAT: | 478,84000 Kč |
|---|---|
| Unit Price with VAT: | 579,39640 Kč |

