Similar

AD421BR | |
|---|---|
DigiKey Part Number | AD421BR-ND |
Manufacturer | |
Manufacturer Product Number | AD421BR |
Description | IC DAS/ADC/DAC SPECIAL 16-SOIC |
Customer Reference | |
Detailed Description | DAC 16 b MICROWIRE™, Serial 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD421BR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Analog Devices Inc. | Voltage - Supply 3V, 3.3V, 5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type DAC | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Channels 1 | Supplier Device Package 16-SOIC |
Resolution (Bits) 16 b | Base Product Number |
Data Interface MICROWIRE™, Serial |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD421BRZ | Analog Devices Inc. | 4 301 | 505-AD421BRZ-ND | 478,84000 Kč | Direct |
| AD5421BREZ | Analog Devices Inc. | 0 | 505-AD5421BREZ-ND | 362,89000 Kč | Similar |



