AD421BN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 100
Unit Price: 524,32000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 477
Unit Price: 354,87000 Kč
Datasheet
DAC 16 b MICROWIRE™, Serial 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD421BN

DigiKey Part Number
AD421BN-ND
Manufacturer
Manufacturer Product Number
AD421BN
Description
IC DAC 16BIT 16DIP
Customer Reference
Detailed Description
DAC 16 b MICROWIRE™, Serial 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AD421BN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
DAC
Number of Channels
1
Resolution (Bits)
16 b
Sampling Rate (Per Second)
-
Data Interface
MICROWIRE™, Serial
Voltage Supply Source
Single Supply
Voltage - Supply
3V, 3.3V, 5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes