
AD4195-4BCPZ-RL7 | |
|---|---|
DigiKey Part Number | 505-AD4195-4BCPZ-RL7TR-ND - Tape & Reel (TR) 505-AD4195-4BCPZ-RL7DKR-ND - Digi-Reel® 505-AD4195-4BCPZ-RL7CT-ND |
Manufacturer | |
Manufacturer Product Number | AD4195-4BCPZ-RL7 |
Description | IC ADC 24BIT 32-LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 4, 8 Input 1 Sigma-Delta 32-LFCSP (4x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Digi-Reel® - | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 62.5k | |
Number of Inputs | 4, 8 | |
Input Type | Differential, Pseudo-Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | 0:1 | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 4.75V ~ 5.25V | |
Voltage - Supply, Digital | 1.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP (4x6) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 214,03947 Kč | 321 059,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 335,34000 Kč | 335,34 Kč |
| 10 | 265,73000 Kč | 2 657,30 Kč |
| 25 | 248,33080 Kč | 6 208,27 Kč |
| 100 | 237,09680 Kč | 23 709,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 335,34000 Kč | 335,34 Kč |
| 10 | 265,73000 Kč | 2 657,30 Kč |
| 25 | 248,33080 Kč | 6 208,27 Kč |
| 100 | 237,09680 Kč | 23 709,68 Kč |
| Unit Price without VAT: | 335,34000 Kč |
|---|---|
| Unit Price with VAT: | 405,76140 Kč |


