
AD4131-4BCPZ-RL7 | |
---|---|
DigiKey Part Number | 505-AD4131-4BCPZ-RL7TR-ND - Tape & Reel (TR) 505-AD4131-4BCPZ-RL7CT-ND - Cut Tape (CT) 505-AD4131-4BCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD4131-4BCPZ-RL7 |
Description | ULTRA-LOW POWER, 4CH SYS 24 BIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 4, 8 Input 1 Sigma-Delta 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AD4131-4BCPZ-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 2.4k | |
Number of Inputs | 4, 8 | |
Input Type | Differential, Pseudo-Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | 0:1 | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External, Internal | |
Voltage - Supply, Digital | 1.71V ~ 3.6V | |
Features | PGA, Simultaneous Sampling, Temperature Sensor | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP (5x5) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 243,29000 Kč | 243,29 Kč |
10 | 166,74400 Kč | 1 667,44 Kč |
25 | 146,81800 Kč | 3 670,45 Kč |
100 | 124,28640 Kč | 12 428,64 Kč |
250 | 117,42956 Kč | 29 357,39 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 500 | 117,42913 Kč | 176 143,70 Kč |
Unit Price without VAT: | 243,29000 Kč |
---|---|
Unit Price with VAT: | 294,38090 Kč |