
AD4084BBCZ-RL7 | |
|---|---|
DigiKey Part Number | 505-AD4084BBCZ-RL7TR-ND - Tape & Reel (TR) 505-AD4084BBCZ-RL7CT-ND - Cut Tape (CT) 505-AD4084BBCZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD4084BBCZ-RL7 |
Description | 16-BIT 20 MSPS SAR ADC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 49-CSPBGA (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 20M | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | LVDS, SPI | |
Configuration | ADC | |
Ratio - S/H:ADC | 0:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 1.045V ~ 1.155V, 3.135V ~ 3.465V | |
Voltage - Supply, Digital | 1.045V ~ 1.26V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 49-LFBGA, CSPBGA | |
Supplier Device Package | 49-CSPBGA (5x5) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 280,04000 Kč | 1 280,04 Kč |
| 10 | 1 056,89200 Kč | 10 568,92 Kč |
| 25 | 1 017,78160 Kč | 25 444,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 878,77113 Kč | 878 771,13 Kč |
| Unit Price without VAT: | 1 280,04000 Kč |
|---|---|
| Unit Price with VAT: | 1 548,84840 Kč |



